JCC43DKEI

Heilind Number:SULJCC43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKEI

Detailed Description

JCC43DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a female gender and two rows, it offers versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 86 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. With termination plating in matte tin, it offers added protection against corrosion. Ideal for use in aerospace, military, and other high-reliability applications, the JCC43DKEI is a top choice for engineers seeking superior connectivity solutions.