JCC43DKEN

Heilind Number:SULJCC43DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKEN

Detailed Description

Introducing our high-performance PA9T & Beryllium Copper Board-to-Board PCB Connector, JCC43DKEN. Designed for demanding applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and 86 positions, ensuring reliable connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation offer versatility in assembly. The termination method is thru-hole with matte tin plating, providing secure and stable mounting on PCBs. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves valuable board space. Whether for industrial machinery, aerospace, or telecommunications, this connector meets the highest standards for performance and reliability. Upgrade your designs with the JCC43DKEN for seamless connectivity.