JCC43DKES

Heilind Number:SULJCC43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKES

Detailed Description

Introducing JCC43DKES, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The connector has two rows with 86 positions, spaced at 2.54mm (.1 in) pitch, allowing for efficient PCB connectivity. Its right-angle orientation and side hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating enhances solderability. With its Cantilever contact type, this connector guarantees secure and stable connections. Upgrade your electronic systems with the JCC43DKES for optimized performance and reliability.