JCC43DKMD

Heilind Number:SULJCC43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKMD

Detailed Description

The PA9T & Beryllium Copper Female Board-to-Board PCB Connector, SKU JCC43DKMD, boasts high performance in electronic connections. With a current rating of 3A and a voltage handling capability of 700VAC, it ensures reliable power transmission. Featuring two rows with a total of 86 positions on a 2.54mm pitch, this connector offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and wire wrap termination method make for secure and efficient installations. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. The connector's clearance hole mount type and .56-inch tail length facilitate easy PCB integration. With Matte Tin termination plating, it ensures stable connections over time. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Whether in industrial or commercial applications, the JCC43DKMD is a dependable choice for seamless board-to-board connectivity.