JCC43DKMH

Heilind Number:SULJCC43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKMH

Detailed Description

Introducing SKU JCC43DKMH, a high-performance board-to-board PCB connector designed for precision electrical connections. Crafted with PA9T housing and Beryllium Copper contacts, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a compact design with two rows of 86 cantilever contact positions on a 2.54mm pitch, it offers versatile connectivity options. The Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. With a straight orientation and clearance hole mount, installation is easy and secure. Trust the JCC43DKMH for superior performance in your PCB projects.