JCC43DKMI-S1243

Heilind Number:SULJCC43DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKMI-S1243

Detailed Description

Introducing the JCC43DKMI-S1243, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. The female gender, two rows, and threaded mount type make it easy to install and secure in place. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and cantilever contact type, it meets the most demanding requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and high-reliability applications. Boasting 86 positions, 14.22mm tail length, and compact dimensions, it offers versatility without compromising on performance. The matte tin termination plating ensures longevity and corrosion resistance. Trust the JCC43DKMI-S1243 for superior board-to-board connectivity in critical systems.