JCC43DKMI

Heilind Number:SULJCC43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKMI

Detailed Description

The JCC43DKMI is a high-performance female connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The two rows of contacts, terminated via threaded wire wrap, provide efficient connectivity in PCB applications. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Designed for straight orientation with 86 positions and a pitch of 2.54mm, this connector delivers precise and stable board-to-board connections. Its operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industrial applications. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB while ensuring robust performance. The JCC43DKMI is the ideal choice for high-reliability electronic systems.