JCC43DKMN

Heilind Number:SULJCC43DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKMN

Detailed Description

Introducing the JCC43DKMN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers seamless integration on PCBs. With a pitch of 2.54mm (.1 in) and 86 positions, it enables efficient signal transfer. The contact material of Beryllium Copper with gold plating guarantees reliable connections, even in high-voltage environments up to 700VAC. Its cantilever contact type and wire wrap termination method provide secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. With a compact height of 15.49mm and width of 9.4mm (.37 in), it saves space without compromising performance. Trust the JCC43DKMN for superior connectivity in your electronic designs.