JCC43DKMT

Heilind Number:SULJCC43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKMT

Detailed Description

Introducing the JCC43DKMT Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a durable PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The threaded mounting and wire wrap termination method offer secure attachment and easy installation. Its cantilever contact type and straight orientation, along with 86 positions and a 2.54mm pitch, provide efficient signal routing on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance under extreme conditions. The JCC43DKMT is a vital component for mission-critical systems where durability and precision are paramount.