| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DKND |
JCC43DKND
| Heilind Number: | SULJCC43DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 86 cantilever contacts, plated with gold for optimal conductivity, guarantee secure connections. The clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the JCC43DKND for high-reliability connectivity solutions.

