JCC43DKNH

Heilind Number:SULJCC43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKNH

Detailed Description

The JCC43DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity in high-vibration environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 86 positions across two rows offer ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. The connector's clearance hole mount type and card extender termination method simplify installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for harsh industrial settings. The JCC43DKNH is RoHS compliant and designed for longevity, making it a reliable choice for mission-critical systems.