| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DKNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DKNI |
JCC43DKNI
| Heilind Number: | SULJCC43DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. The cantilever contact type and straddle orientation offer secure connections in two rows with 86 positions. The termination method of card extender allows for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the JCC43DKNI for efficient and robust board-to-board connectivity in your electronic devices.

