JCC43DKNN-S1243

Heilind Number:SULJCC43DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKNN-S1243

Detailed Description

Introducing the JCC43DKNN-S1243, a high-performance female PCB connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector offers robust durability and reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. Featuring two rows with 86 positions on a 2.54mm pitch, it allows for secure and precise mating. The Cantilever contact type with Gold plating guarantees low contact resistance and superior signal integrity. Its straddle orientation and Card Extender termination method make it versatile for various mounting configurations. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term performance. Whether it's for hi-rel applications or standard use, the JCC43DKNNS1243 is the ideal choice for board-to-board and card edge connections.