JCC43DKNN

Heilind Number:SULJCC43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKNN

Detailed Description

Introducing the JCC43DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 86 positions across 2 rows, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Tailored for female gender with a cantilever contact type and straddle orientation, it facilitates secure and precise connections. The termination method of card extender and termination plating of matte tin further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves valuable PCB space. Trust the JCC43DKNN for seamless board-to-board interconnectivity in critical systems.