JCC43DKNS

Heilind Number:SULJCC43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKNS

Detailed Description

Introducing SKU JCC43DKNS, a high-performance board-to-board PCB connector meticulously crafted for precision engineering applications. This connector, designed for female gender, boasts a robust construction featuring PA9T and Beryllium Copper materials, ensuring unparalleled durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission even in demanding environments. The cantilever contact type and straddle orientation offer seamless connectivity, while the side hole mount type and card extender termination method provide easy installation. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its double row design with 86 positions and a tail length of 15.37mm allows for efficient data transfer. Compact yet reliable, this connector, in compliance with hi-rel standards, is a critical component for your connectivity needs.