JCC43DKNT

Heilind Number:SULJCC43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKNT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKNT

Detailed Description

Introducing the JCC43DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring robust durability and reliable conductivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power transmission requirements. The two rows of 86 cantilever contacts, plated with gold for optimal signal transfer, offer secure and efficient connections. Its threaded mount type and card extender termination method provide easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm, it allows for precise alignment, while the straddle orientation and matte tin termination plating enhance performance further. The JCC43DKNT is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.