JCC43DKRD

Heilind Number:SULJCC43DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKRD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKRD

Detailed Description

The JCC43DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of 86 cantilever contacts with gold plating guarantee excellent conductivity and signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in rugged industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the JCC43DKRD for seamless board-to-board connections in your critical electronic systems.