JCC43DKRH

Heilind Number:SULJCC43DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKRH

Detailed Description

Introducing the JCC43DKRH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 86 gold-plated contacts, ensuring reliable connectivity. Constructed with PA9T and Beryllium Copper, it offers superior durability and conductivity, suitable for high-speed data transmission. The Cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. Trust the JCC43DKRH for dependable performance in aerospace, military, and industrial applications.