| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DKRN |
JCC43DKRN
| Heilind Number: | SULJCC43DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DKRN |
| ECAD Model: |
Specifications
Detailed Description
PA9T and Beryllium Copper come together in SKU JCC43DKRN, a high-performance female connector offering a seamless connection experience. With two rows and a pitch of 2.54mm, this connector boasts 86 positions for versatile connectivity. Featuring Cantilever contact type and gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Designed for durability, it operates in a wide temperature range from -65 to 150°C. Its straddle orientation and card extender termination method make it ideal for board-to-board and PCB applications. With a compact size and matte tin termination plating, this connector is a perfect fit for various projects in industries such as aerospace, telecommunications, and more. Trust in the quality and performance of JCC43DKRN for your connectivity needs.

