JCC43DKSD

Heilind Number:SULJCC43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKSD

Detailed Description

SKU JCC43DKSD features a female board-to-board PCB connector designed for high reliability applications. With two rows and 86 positions, it offers ample connectivity. The contacts, made of PA9T and Beryllium Copper with Gold plating, ensure excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The cantilever contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm, it allows precise alignment on the PCB. The connector's matte Tin termination plating and wide operating temperature range of -65 to 150°C make it reliable in various environments. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the JCC43DKSD ensures robust and efficient connectivity.