JCC43DKSH-S1243

Heilind Number:SULJCC43DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKSH-S1243

Detailed Description

The JCC43DKSH-S1243 is a high-performance board-to-board connector designed for demanding applications. With two rows of cantilever contacts made of PA9T and Beryllium Copper plated with gold, this connector ensures reliable signal transmission. Operating at a maximum current of 3A and voltage of 700VAC, it is suitable for power and data-intensive systems. Featuring a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is through-hole, guaranteeing secure and stable connectivity. With 86 positions and a straight orientation, it provides ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 150°C, makes it ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable board space. The termination plating of matte tin ensures long-term durability. Whether in aerospace, military, or industrial applications, the JCC43DKSH-S1243 meets the highest standards for performance and reliability.