JCC43DKSH

Heilind Number:SULJCC43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKSH

Detailed Description

The JCC43DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and voltage handling up to 700VAC, it is suitable for power and signal transmission. The connector has a gender of Female, with two rows and 86 positions, offering ample connectivity options. Its Cantilever contact type and gold-plated contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. The Clearance Hole mount type and Thru Hole termination method provide secure and stable installation on PCBs. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the JCC43DKSH is space-efficient. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial machinery, this connector meets the highest standards for performance and durability.