JCC43DKSN

Heilind Number:SULJCC43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKSN

Detailed Description

Introducing the JCC43DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Featuring two rows of 86 cantilever contacts with gold plating, it guarantees low contact resistance and high signal integrity. The straight orientation and thru-hole termination method offer easy installation on PCBs. With a wide operating temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained systems. Trust the JCC43DKSN for secure and durable board-level connections in your critical electronic designs.