JCC43DKSS

Heilind Number:SULJCC43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKSS

Detailed Description

Introducing the JCC43DKSS, a high-performance connector designed for demanding applications. Crafted with precision from PA9T and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Its two rows of 86 positions, each with a Cantilever contact type, offer ample connectivity options. The side hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and rugged use. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Matte Tin termination plating adds durability. Perfect for board-to-board and card edge connections, the JCC43DKSS is a reliable solution for your connectivity needs.