JCC43DKUD

Heilind Number:SULJCC43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKUD

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, with SKU JCC43DKUD, offers high-performance connectivity in electronic devices. Featuring a female gender and two rows, it ensures secure and efficient connections. The clearance hole mount type and thru-hole termination method simplify installation. With contact material made of durable Beryllium Copper and gold plating, it guarantees reliable conductivity. The 2.54mm pitch and 700VAC voltage rating meet industry standards. Its cantilever contact type and right-angle orientation cater to various design requirements. With 86 positions and a tail length of 6.35mm, it accommodates extensive connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for PCB assemblies. The matte tin termination plating ensures long-term durability. This connector is ideal for use in high-performance electronic systems, providing a reliable and efficient interconnection solution.