JCC43DKUI-S1243

Heilind Number:SULJCC43DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKUI-S1243

Detailed Description

SKU JCC43DKUI-S1243 features a robust construction with PA9T and Beryllium Copper materials, ensuring durable performance. This female connector, with two rows and a threaded mount type, offers secure connectivity in various applications. The termination method is through-hole, enhancing stability during operation. Contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, while the cantilever contact type and right-angle orientation facilitate easy mating. With 86 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Rated for 700VAC and operating temperature range of -65 to 150°C, it is suitable for demanding environments. The connector's compact size, with dimensions of 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, makes it space-efficient. Termination plating of Matte Tin ensures corrosion resistance. Classified under hi-rel categories like Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for aerospace, military, and other high-reliability applications. Upgrade your connectivity solutions with the JCC43DKUI-S1243 connector.