JCC43DKUN-S1243

Heilind Number:SULJCC43DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DKUN-S1243

Detailed Description

Introducing the JCC43DKUN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it ideal for space-saving installations. Boasting a contact rating of 3A at 700VAC, it delivers efficient power transmission. The 2-row design with 86 positions offers ample connectivity options. Contact plating in gold and termination plating in matte tin guarantee excellent signal integrity. With a pitch of 2.54mm and cantilever contact type, it facilitates easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Measuring at 13.97mm in height and .4 inches in width, it provides a compact yet robust solution. In summary, the JCC43DKUN-S1243 is a top choice for engineers seeking high-reliability connectivity solutions.