JCC43DKUN

Heilind Number:SULJCC43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKUN

Detailed Description

Introducing the JCC43DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating of Gold, this connector ensures reliable conductivity and durability. Featuring a cantilever contact type and right-angle orientation, it offers seamless connectivity in tight spaces. Boasting 86 positions across 2 rows, it provides ample room for intricate PCB layouts. The termination method of thru-hole with matte tin plating guarantees secure and stable installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With a compact connector height of 13.97 mm and width of 9.4 mm, it saves valuable space on the PCB layout. Ideal for high-reliability applications, the JCC43DKUN is a top choice for engineers seeking premium connectivity solutions.