JCC43DKUS

Heilind Number:SULJCC43DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DKUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DKUS

Detailed Description

JCC43DKUS - This high-performance PA9T & Beryllium Copper connector, designed for female gender, features a durable construction suitable for demanding applications. With a dual-row configuration and side hole mount type, it offers secure connectivity on PCBs. The termination method is through-hole, ensuring reliable soldering. Contacts made of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. Operating at 700 VAC and 3 A, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 86 positions and a pitch of 2.54 mm, it enables precise board-to-board connections. The connector's tail length of 6.35 mm and low-profile design make it ideal for compact setups. Matte Tin termination plating enhances solder joint integrity. With an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's dimensions of 13.97 mm in height and 9.4 mm in width provide compatibility with standard PCB layouts. Categorized under high-quality Board-To-Board and Card Edge connectors, the JCC43DKUS is a reliable solution for your connectivity needs. (351 words)