JCC43DPBH

Heilind Number:SULJCC43DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPBH

Detailed Description

Introducing the JCC43DPBH, a high-performance PCB connector designed for demanding applications. Featuring PA9T & Beryllium Copper construction, this female connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power and signal transmission. The double-point contact design guarantees secure connections, while the gold-plated contacts provide excellent conductivity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 86 positions and a pitch of 2.54mm, it's ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh operating conditions. The connector's compact size, measuring just 14.22mm in height and 10.16mm in width, makes it space-efficient. Termination plating with matte tin ensures durability. Classified under hi-rel connectors, the JCC43DPBH is a reliable solution for aerospace, defense, and industrial applications.