JCC43DPBI

Heilind Number:SULJCC43DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPBI

Detailed Description

The JCC43DPBI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With a threaded mount type and thru-hole termination method, installation is secure and hassle-free. The connector offers 86 positions in a double-point contact configuration, guaranteeing efficient data transfer. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industrial applications. Its compact design, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained installations. Trust the JCC43DPBI for high-reliability connections in critical systems.