JCC43DPBN

Heilind Number:SULJCC43DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPBN

Detailed Description

Introducing our SKU JCC43DPBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 positions, allowing for efficient and secure connections. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in PCB layouts. The contact material is beryllium copper with gold plating, ensuring reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and a temperature range of -65 to 150°C, this connector is suitable for harsh environments. The termination method is thru-hole with a tail length of 2.54mm (.1 in) for easy installation. With a connector height of 14.22mm (.56 in) and width of 10.16mm (.4 in), it is compact yet robust. The termination plating is matte tin, further enhancing its performance. This connector is ideal for applications where high reliability and performance are critical. Experience the power of PA9T & Beryllium Copper with our JCC43DPBN connector.