JCC43DPBS

Heilind Number:SULJCC43DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPBS

Detailed Description

Introducing SKU JCC43DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a double-point contact system and gold plating, it guarantees low contact resistance and high signal integrity. The right-angle orientation and side-hole mount type offer versatility in installation, while the 2.54mm pitch and 86 positions provide ample connectivity options. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it's suitable for critical systems. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial sectors, this connector, acronymed as JCC43DPBS, is a top choice for high-reliability applications.