JCC43DPDI

Heilind Number:SULJCC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DPDI

Detailed Description

The JCC43DPDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its double-point contact design, gold-plated for enhanced conductivity, guarantees secure and low-resistance connections. With two rows and 86 positions, it provides ample connectivity options. The threaded mounting and thru-hole termination method ensure easy and secure installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a compact form factor, measuring just 15.49mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating further enhances its durability. Ideal for high-reliability applications, the JCC43DPDI is a top choice for engineers seeking a dependable board-to-board connector.