JCC43DPDS

Heilind Number:SULJCC43DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPDS

Detailed Description

Introducing the JCC43DPDS, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T and beryllium copper materials, ensuring reliable performance in demanding environments. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The connector is rated for 3A and 700VAC, making it suitable for power and data transmission. Its side-hole mount and through-hole termination offer easy installation on PCBs. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The connector's compact design, measuring just 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. Trust the JCC43DPDS for high-reliability connections in your next project.