JCC43DPEH

Heilind Number:SULJCC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPEH

Detailed Description

The SKU JCC43DPEH is a high-quality PCB connector featuring PA9T and Beryllium Copper construction, ensuring durability and efficient conductivity. With a female gender specification and double-point contact type, it guarantees secure and stable connections. Boasting a 2.54mm pitch and 86 positions across two rows, this connector is ideal for complex circuitry setups. Its right-angle orientation and clearance hole mount type offer versatility in installation. The gold-plated Beryllium Copper contacts provide excellent corrosion resistance and conductivity, while the matte tin termination plating further enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. Perfect for hi-rel environments, the JCC43DPEH is a reliable solution for demanding electronic systems.