JCC43DPEN

Heilind Number:SULJCC43DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPEN

Detailed Description

Introducing the SKU JCC43DPEN, a high-performance board-to-board PCB connector crafted with precision from PA9T and Beryllium Copper materials. Engineered for reliability, this connector features a female gender, dual rows, and a right-angle orientation for seamless integration in electronic assemblies. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated double-point contacts guarantee excellent conductivity, while the matte tin termination offers durability. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, measuring just 14.22mm in height and 10.16mm in width, makes it suitable for space-constrained installations. Trust in the quality and performance of the JCC43DPEN for your connectivity needs.