JCC43DPES

Heilind Number:SULJCC43DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DPES

Detailed Description

The JCC43DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability and solderability. Ideal for aerospace, defense, and industrial applications, the JCC43DPES is a dependable solution for your connectivity needs.