JCC43DPMH

Heilind Number:SULJCC43DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPMH

Detailed Description

Introducing the JCC43DPMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and 86 positions, allowing for secure and reliable connectivity. Engineered with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method is wire wrap for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make it versatile for various PCB designs. The connector's tail length of 14.22mm (.56 in) ensures a stable connection. Measuring at .61 in (15.49mm) in height and .4 in (10.16mm) in width, it provides a compact yet robust solution for your connectivity needs. Trust in the JCC43DPMH for efficient and durable board-to-board connections in your projects.