JCC43DPMI

Heilind Number:SULJCC43DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPMI

Detailed Description

Introducing the JCC43DPMI, a high-performance female PCB connector designed for seamless board-to-board connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows of 86 positions, this connector ensures efficient signal transmission in electronic devices. Crafted with PA9T and Beryllium Copper, and boasting gold contact plating, it guarantees durability and optimal conductivity even in demanding environments. The termination method of wire wrap and threaded mount type offer secure and stable installation. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and matte tin termination plating further enhance its reliability. Perfect for PCB assemblies, this connector is a must-have component for high-quality electronic systems.