JCC43DPMN

Heilind Number:SULJCC43DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPMN

Detailed Description

The JCC43DPMN connector features a female gender and two rows with a pitch of 2.54mm (.1 in), ideal for high-density board-to-board PCB connections. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable performance in demanding environments. With a contact rating of 3A and voltage handling capability of 700VAC, it meets stringent electrical requirements. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating within a wide temperature range from -65 to 150°C, it is suitable for diverse applications. The straight orientation and 86 positions provide versatility in design layouts. The matte tin termination plating enhances solderability, while the compact dimensions of 15.49mm in height and 10.16mm in width offer space-saving benefits. Trusted for its quality and functionality, the JCC43DPMN is a vital component in modern electronic systems.