JCC43DPNI

Heilind Number:SULJCC43DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPNI

Detailed Description

Introducing our SKU JCC43DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3 A and a voltage resistance of 700 VAC, it guarantees safe and efficient power transmission. The double-point contact design and straddle orientation provide secure connectivity in high-vibration environments. With 86 positions and a pitch of 2.54 mm (.1 in), it offers ample connectivity options. The termination method of card extender with matte tin plating on the tails ensures easy and secure installation onto PCBs. Operating in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh conditions. Whether it's for aerospace, defense, or industrial applications, the JCC43DPNI is the ideal choice for high-reliability connectivity.