JCC43DPNS

Heilind Number:SULJCC43DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPNS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPNS

Detailed Description

Introducing the JCC43DPNS, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a double-point contact design and gold plating, it offers excellent signal transmission quality. The female gender, side hole mount type, and card extender termination method make it easy to install and secure on the PCB. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a voltage of 700 VAC and with a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact size, measuring .56 inches in height and .4 inches in width, allows for efficient PCB layout. Trust the JCC43DPNS for your board-to-board connectivity needs in aerospace, defense, and other high-reliability applications.