JCC43DPRH

Heilind Number:SULJCC43DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPRH

Detailed Description

The JCC43DPRH is a high-performance female PCB connector designed to meet the demands of advanced electronic systems. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design, plated with gold for optimal conductivity, guarantees secure and stable connections. With 86 positions across two rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its straddle orientation and clearance hole mount type make installation easy and efficient. Terminating with a card extender method and matte tin plating, it ensures a reliable and lasting connection. Perfect for high-reliability applications, the JCC43DPRH is a top choice for board-to-board and card edge connections in advanced electronic systems.