JCC43DPRI

Heilind Number:SULJCC43DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPRI

Detailed Description

Introducing the JCC43DPRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power delivery. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Its double-point contact type and straddle orientation offer secure connections. With 86 positions and a termination method of card extender, it facilitates easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures compatibility with various soldering processes. This connector, part of the hi-rel category, meets stringent quality standards. Upgrade your PCB connectivity with the JCC43DPRI for enhanced performance and reliability.