JCC43DPRN

Heilind Number:SULJCC43DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DPRN

Detailed Description

Introducing the JCC43DPRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Operating at 3A and 700VAC, it offers robust power transmission capabilities. The double-point contact design with gold plating guarantees low contact resistance and high durability. Featuring two rows with 86 positions, it provides ample connectivity options. The termination method of card extender and orientation of straddle make it easy to install and use. With a wide operating temperature range of -65 to 150°C, it's suitable for various industrial settings. The matte tin termination plating adds another layer of protection against corrosion. Ideal for aerospace, defense, and industrial applications, the JCC43DPRN sets a new standard in reliable PCB connectivity.