JCC43DPRS

Heilind Number:SULJCC43DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPRS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPRS

Detailed Description

Introducing the JCC43DPRS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector guarantees reliable conductivity and durability. Featuring a double-point contact system with gold plating, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and 86 positions, it offers ample connectivity options in a compact design. The side-hole mount type and card extender termination method allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straddle orientation, .56-inch connector height, and .4-inch width make it ideal for space-constrained applications. Matte Tin termination plating adds to its longevity. The JCC43DPRS is the perfect choice for demanding PCB connectivity needs.