JCC43DPSH

Heilind Number:SULJCC43DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPSH

Detailed Description

Introducing SKU JCC43DPSH, a high-performance female Board To Board PCB Connector meticulously designed for superior connectivity in electronic systems. Crafted from PA9T and featuring contact material of Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 86 positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in). The termination method through a clearance hole guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for diverse industrial applications. Its straight orientation, double-point contact type, and matte tin termination plating further enhance its durability and performance. Trust in the JCC43DPSH for seamless and efficient board-to-board connections in your projects.