JCC43DPSI

Heilind Number:SULJCC43DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPSI

Detailed Description

This Board-to-Board PCB Connector, SKU JCC43DPSI, offers high-performance connectivity in demanding environments. Featuring a female, straight orientation with two rows of double-point contact positions, it ensures reliable data and power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, and the connector is mounted securely with threaded hardware. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. This connector, with its matte tin termination plating, is ideal for use in hi-rel environments, making it a dependable choice for critical electronic systems.