JCC43DPSN

Heilind Number:SULJCC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPSN

Detailed Description

Introducing the JCC43DPSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The double-point contact system and gold plating offer superior conductivity, while the termination method of thru-hole soldering ensures secure attachment. Boasting 86 positions across 2 rows with a pitch of 2.54mm, it enables seamless connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 10.16mm. The matte tin termination plating enhances corrosion resistance, prolonging the connector's lifespan. Perfect for hi-rel applications, the JCC43DPSN is a top choice for engineers seeking top-notch performance in their designs.